-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7196
|
Newark | Dev Module, Usb To Serial, Uart, Ft232Rq, Module Applications:Industrial, Home Projects, Compliance Standard:-, Supported Devices:Ft232Rq, Module Interface:Rs232, Usb, Supply Voltage Min:-, Supply Voltage Max:-, Product Range:- Rohs Compliant: Yes |Ftdi MM232R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3400 / $22.2100 | Buy Now |
DISTI #
768-1021-ND
|
DigiKey | MOD USB UART MINI DEV FT232R Min Qty: 1 Lead time: 32 Weeks Container: Box |
1168 In Stock |
|
$20.8810 / $21.1000 | Buy Now |
DISTI #
895-MM232R
|
Mouser Electronics | Interface Development Tools USB to Serial UART Mini Dev Mod FT232R RoHS: Compliant | 0 |
|
$16.8800 / $19.8000 | Order Now |
DISTI #
70069392
|
RS | IC, FT232R DEVELOPMENT MODULE, USB TO UART | FTDI MM232R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 87 |
|
$18.3600 / $21.6000 | Buy Now |
DISTI #
MM232R
|
TME | Module: USB, UART, -40÷85°C, 3.3÷5.25VDC, pin strips,USB B Min Qty: 1 | 182 |
|
$19.0000 / $21.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy