Part Details for MM2-B-34-470-1-2BB-B-D by Carling Technologies
Overview of MM2-B-34-470-1-2BB-B-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MM2-B-34-470-1-2BB-B-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T3859
|
Newark | Mm2B3447012Bbbd Rohs Compliant: Yes |Carling Technologies MM2-B-34-470-1-2BB-B-D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1500 / $70.4500 | Buy Now |
DISTI #
432-MM2-B-34-470-1-2BB-B-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.2100 | Buy Now |
DISTI #
691-MM2B3447012BBBD
|
Mouser Electronics | Circuit Breakers MM2B3447012BBBD RoHS: Compliant | 0 |
|
$60.0400 / $91.1000 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 7A Automotive RoHS: Compliant | 0 |
|
$29.0000 / $80.3600 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 7A Automotive RoHS: Compliant | 0 |
|
$29.0000 / $80.3600 | Buy Now |
Part Details for MM2-B-34-470-1-2BB-B-D
MM2-B-34-470-1-2BB-B-D CAD Models
MM2-B-34-470-1-2BB-B-D Part Data Attributes
|
MM2-B-34-470-1-2BB-B-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MM2-B-34-470-1-2BB-B-D
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 33.12 mm | |
Body Height | 39.24 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |