Part Details for MM1Z4702 by Diotec Semiconductor AG
Overview of MM1Z4702 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM1Z4702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MM1Z4702-ND
|
DigiKey | ZENER SOD-123F 15V 0.5W 5% Min Qty: 24000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0271 | Buy Now |
DISTI #
637-MM1Z4702
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 15V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0300 / $0.1800 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 15V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0165 / $0.0194 | Buy Now |
DISTI #
MM1Z4702-DIO
|
TME | Diode: Zener, 0.5W, 15V, SMD, reel,tape, SOD123F, single diode, MM1Z Min Qty: 1 | 3000 |
|
$0.0185 / $0.2194 | Buy Now |
Part Details for MM1Z4702
MM1Z4702 CAD Models
MM1Z4702 Part Data Attributes
|
MM1Z4702
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM1Z4702
Diotec Semiconductor AG
Zener Diode, 15V V(Z), 5%, 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MM1Z4702
This table gives cross-reference parts and alternative options found for MM1Z4702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1Z4702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ4702T3G | Zener Diode, 15V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MM1Z4702 vs LMSZ4702T3G |
1N4702-TR | Zener Diode, 15V V(Z), 5%, 0.5W, | Telefunken Microelectronics Gmbh | MM1Z4702 vs 1N4702-TR |