Part Details for MM1I-67203V-30/883 by Matra MHS
Overview of MM1I-67203V-30/883 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM1I-67203V-30/883
MM1I-67203V-30/883 CAD Models
MM1I-67203V-30/883 Part Data Attributes
|
MM1I-67203V-30/883
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
MM1I-67203V-30/883
Matra MHS
FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 40 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MM1I-67203V-30/883
This table gives cross-reference parts and alternative options found for MM1I-67203V-30/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1I-67203V-30/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C428-30DI | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | MM1I-67203V-30/883 vs CY7C428-30DI |
MM1I-67203L-30 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MM1I-67203V-30/883 vs MM1I-67203L-30 |
CY7C428-30PI | FIFO, 2KX9, 30ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | MM1I-67203V-30/883 vs CY7C428-30PI |
SM1I-67203L-30/883 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MM1I-67203V-30/883 vs SM1I-67203L-30/883 |
IDT7203L30PDGB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | MM1I-67203V-30/883 vs IDT7203L30PDGB |
5962-8866905XB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | MM1I-67203V-30/883 vs 5962-8866905XB |
CY7C428-30DMB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | MM1I-67203V-30/883 vs CY7C428-30DMB |
IDT7203S30DB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | MM1I-67203V-30/883 vs IDT7203S30DB |
AM7203A-30/BXA | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | MM1I-67203V-30/883 vs AM7203A-30/BXA |
SM1I-67203V-30/883 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MM1I-67203V-30/883 vs SM1I-67203V-30/883 |