Part Details for MM1400-200 by LAIRD PLC
Overview of MM1400-200 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM1400-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0092
|
Newark | Ferrite Tile, 35.56Mm X 1.91Mm, Outer Diameter:35.56Mm, Length:-, Inner Diameter:-, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), External Diameter:35.56Mm Rohs Compliant: Yes |Laird MM1400-200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 529 |
|
$0.9020 / $1.6000 | Buy Now |
DISTI #
240-2255-ND
|
DigiKey | FERRITE EMI DISC 35.56MMX1.91MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1758 In Stock |
|
$0.5411 / $1.3000 | Buy Now |
DISTI #
2292477
|
element14 Asia-Pacific | FERRITE TILE, 35.56MM X 1.91MM RoHS: Compliant Min Qty: 1 Container: Each | 529 |
|
$0.5741 / $1.3778 | Buy Now |
DISTI #
2292477
|
Farnell | FERRITE TILE, 35.56MM X 1.91MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 529 |
|
$0.5672 / $0.8056 | Buy Now |
Part Details for MM1400-200
MM1400-200 CAD Models
MM1400-200 Part Data Attributes:
|
MM1400-200
LAIRD PLC
Buy Now
|
Compare Parts:
MM1400-200
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |