There are no models available for this part yet.
Overview of MM1-B-34-450-3-3CB-B-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MM1-B-34-450-3-3CB-B-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71T3550
|
Newark | Mm1B3445033Cbbc Rohs Compliant: Yes |Carling Technologies MM1-B-34-450-3-3CB-B-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0800 / $63.0400 | Buy Now | |
DISTI #
432-MM1-B-34-450-3-3CB-B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6900 | Buy Now | |
DISTI #
691-MM1B3445033CBBC
|
Mouser Electronics | Circuit Breakers MM1B3445033CBBC RoHS: Compliant | 0 |
|
$36.9000 / $41.2900 | Order Now | |
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 5A 125VAC/32VDC RoHS: Compliant |
5 In Stock |
|
$14.4200 / $39.0000 | Buy Now | ||
DISTI #
65016431
|
Verical | Circuit Breaker Magnetic 1Pole 5A 125VAC/32VDC Min Qty: 2 Package Multiple: 2 | Americas - 4 |
|
$19.5130 / $50.7000 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic 1Pole 5A 125VAC/32VDC RoHS: Compliant |
5 In Stock |
|
$14.4200 / $39.0000 | Buy Now |
CAD Models for MM1-B-34-450-3-3CB-B-C by Carling Technologies
Part Data Attributes for MM1-B-34-450-3-3CB-B-C by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Body Breadth
|
17.27 mm
|
Body Height
|
35.43 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CHEMICAL/CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
UL; CSA
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|