Part Details for MM061A471JCT2A by KYOCERA AVX Components
Overview of MM061A471JCT2A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM061A471JCT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82124116
|
Verical | Cap Ceramic 470pF 100V C0G 5% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1743 | Americas - 4000 |
|
$0.5525 / $1.2071 | Buy Now |