Part Details for MM-C6B-106-28LX4-IN2 by PacTech
Overview of MM-C6B-106-28LX4-IN2 by PacTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-C6B-106-28LX4-IN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3505-MM-C6B-106-28LX4-IN2-ND
|
DigiKey | 4X CAT6 28AWG UTP LSZH 106" BL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$39.4800 / $42.9200 | Buy Now |