Part Details for MM-3J2-051-PS1-45WB by AirBorn Inc
Overview of MM-3J2-051-PS1-45WB by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-3J2-051-PS1-45WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MM-3J2-051-PS1-45WB-ND
|
DigiKey | CABLE ASSY D-MIC-D 51P 304.8MM Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$1,069.8000 | Buy Now |
|
Powell Electronics | Jumper Cable Min Qty: 1 | 6 |
|
$1,015.2900 / $1,068.7300 | Buy Now |
Part Details for MM-3J2-051-PS1-45WB
MM-3J2-051-PS1-45WB CAD Models
MM-3J2-051-PS1-45WB Part Data Attributes
|
MM-3J2-051-PS1-45WB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-3J2-051-PS1-45WB
AirBorn Inc
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Approvals | NEMA | |
Connector Side1 | PLUG | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Length | 0.3 mm | |
Number of Conductors | 51 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |