Part Details for MM-3J2-051-PP1-45X2 by AirBorn Inc
Overview of MM-3J2-051-PP1-45X2 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-224KLT | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
PCH-45X-223KLT | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, Ferrite-Core | |
PCH-45X-226KLT | Coilcraft Inc | General Purpose Inductor, 22000uH, 10%, Ferrite-Core |
Price & Stock for MM-3J2-051-PP1-45X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-3J2-051-PP1-45X2-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$869.4900 | Buy Now |
DISTI #
479-MM3J251PP145X2
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$761.5900 / $805.9800 | Order Now |
DISTI #
ABNMM-3J2-051-PP1-45X2
|
Interstate Connecting Components | Jumper Cable Assembly | 0 |
|
$332.3803 / $870.0887 | Buy Now |
Part Details for MM-3J2-051-PP1-45X2
MM-3J2-051-PP1-45X2 CAD Models
MM-3J2-051-PP1-45X2 Part Data Attributes
|
MM-3J2-051-PP1-45X2
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-3J2-051-PP1-45X2
AirBorn Inc
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Length | 0.3 mm | |
Number of Conductors | 51 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |