MM-312-069-161-41W3
AirBorn Inc
Description: D Type Connector, 69 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Plug

Overview of MM-312-069-161-41W3 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MM-312-069-161-41W3 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-MM-312-069-161-41W3-ND
DigiKey INTERCONNECT INTERFACE Min Qty: 3 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $660.0100
$660.0100 Buy Now
DISTI # 479-MM3126916141W3
Mouser Electronics D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant 0
  • 3 $622.7300
  • 5 $600.6900
  • 10 $588.4300
$588.4300 / $622.7300 Order Now
DISTI # ABNMM-312-069-161-41W3
Interstate Connecting Components Metal Cable Plug 0
  • 1 $672.2609
  • 5 $644.2500
  • 10 $403.4227
  • 25 $309.4338
  • 50 $256.8076
$256.8076 / $672.2609 Buy Now

CAD Models for MM-312-069-161-41W3 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM-312-069-161-41W3 by AirBorn Inc

MM-312-069-161-41W3
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.341 inch
Body Depth
0.223 inch
Body Length
1.725 inch
Body/Shell Style
PLUG
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
26 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
1.67 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULPHIDE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56 UNC
Mounting Option 2
JACKNUT
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Termination Type
CRIMP
Total Number of Contacts
69
Withdrawl Force-Min
0.14 N
Want to compare parts?
  1. MM-312-069-161-41W3
    AirBorn Inc
    D Type Connector, 69 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM-312-069-161-41W3 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM-312-069-161-41W3 by AirBorn Inc

Select Manufacturer
Which Manufacturer of MM-312-069-161-41W3 would you like to use for your alert(s)?
  • Please alert me when MM-312-069-161-41W3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM-312-069-161-41W3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM-312-069-161-41W3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM-312-069-161-41W3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM-312-069-161-41W3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM-312-069-161-41W3 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: