Part Details for MM-2P3-037-113-4100 by AirBorn Inc
Overview of MM-2P3-037-113-4100 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95275-002LF | Amphenol Communications Solutions | HDR STR SR CBL GUIDE-2P3-S SAFT | |
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Price & Stock for MM-2P3-037-113-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-2P3-037-113-4100-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 37POS, Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$510.9210 / $551.3500 | Buy Now |
DISTI #
479-MM2P30371134100
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$410.6000 / $443.1300 | Order Now |