MM-2J2-037-PS1-00WQ
AirBorn Inc
Description: Cable Assembly, Communication Cable,

Overview of MM-2J2-037-PS1-00WQ by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MM-2J2-037-PS1-00WQ by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-MM2J237PS100WQ
Mouser Electronics D-Sub MIL Spec Connectors Microminiature Series .050 0
  • 1 $310.9800
  • 2 $300.6000
  • 5 $289.9700
  • 10 $284.0500
  • 25 $275.7400
$275.7400 / $310.9800 Order Now
DISTI # ABNMM-2J2-037-PS1-00WQ
Interstate Connecting Components Jumper Cable Assembly 0
Buy Now

CAD Models for MM-2J2-037-PS1-00WQ by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM-2J2-037-PS1-00WQ by AirBorn Inc

MM-2J2-037-PS1-00WQ
AirBorn Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Approvals
NEMA
Connector Side1
PLUG
Connector Side2
RECEPTACLE
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Length
0.46 mm
Number of Conductors
37
Rated Current
3 A
Rated Voltage
600 V
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. MM-2J2-037-PS1-00WQ
    AirBorn Inc
    Cable Assembly, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM-2J2-037-PS1-00WQ by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM-2J2-037-PS1-00WQ by AirBorn Inc

Select Manufacturer
Which Manufacturer of MM-2J2-037-PS1-00WQ would you like to use for your alert(s)?
  • Please alert me when MM-2J2-037-PS1-00WQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM-2J2-037-PS1-00WQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM-2J2-037-PS1-00WQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM-2J2-037-PS1-00WQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM-2J2-037-PS1-00WQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM-2J2-037-PS1-00WQ by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: