Part Details for MM-225-025-2A3-4300 by AirBorn Inc
Overview of MM-225-025-2A3-4300 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
QLX4300SIQSR | Renesas Electronics Corporation | Quad Lane Extender | |
79RC32H434-300BCGI | Renesas Electronics Corporation | Integrated Communications Processor |
Price & Stock for MM-225-025-2A3-4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-225-025-2A3-4300-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$493.1625 | Buy Now |
DISTI #
479-MM225252A34300
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$479.1600 / $517.1300 | Order Now |
DISTI #
ABNMM-225-025-2A3-4300
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$202.3838 / $534.3027 | Buy Now |
Part Details for MM-225-025-2A3-4300
MM-225-025-2A3-4300 CAD Models
MM-225-025-2A3-4300 Part Data Attributes
|
MM-225-025-2A3-4300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-225-025-2A3-4300
AirBorn Inc
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 0.14 N |