Part Details for MM-212-021-161-00WG by AirBorn Inc
Results Overview of MM-212-021-161-00WG by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM-212-021-161-00WG Information
MM-212-021-161-00WG by AirBorn Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MM-212-021-161-00WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM21202116100WG
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro-D, Metal, Cable Mount Plug | 0 |
|
$170.6000 / $192.4100 | Order Now |
|
Powell Electronics | Metal Cable Connector, Prewired and Sold Min Qty: 1 | 1 |
|
$192.2200 | Buy Now |
Part Details for MM-212-021-161-00WG
MM-212-021-161-00WG CAD Models
MM-212-021-161-00WG Part Data Attributes
|
MM-212-021-161-00WG
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-021-161-00WG
AirBorn Inc
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-212-021-161-00WG
This table gives cross-reference parts and alternative options found for MM-212-021-161-00WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-212-021-161-00WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM-212-021-161-22WW | AirBorn Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Plug, | MM-212-021-161-00WG vs MM-212-021-161-22WW |