Part Details for MM-212-009-161-22WC by AirBorn Inc
Overview of MM-212-009-161-22WC by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-212-009-161-22WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM212916122WC
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$88.1900 / $103.4200 | Order Now |
DISTI #
ABNMM-212-009-161-22WC
|
Interstate Connecting Components | Straight Plug | 0 |
|
Buy Now |
Part Details for MM-212-009-161-22WC
MM-212-009-161-22WC CAD Models
MM-212-009-161-22WC Part Data Attributes
|
MM-212-009-161-22WC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-009-161-22WC
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKNUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-212-009-161-22WC
This table gives cross-reference parts and alternative options found for MM-212-009-161-22WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-212-009-161-22WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM-212-009-161-00Y3 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug, | AirBorn Inc | MM-212-009-161-22WC vs MM-212-009-161-00Y3 |
MM-212-009-161-22XC | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Plug, | AirBorn Inc | MM-212-009-161-22WC vs MM-212-009-161-22XC |
MM-213-009-161-00W3 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug, | AirBorn Inc | MM-212-009-161-22WC vs MM-213-009-161-00W3 |