-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1406
|
Newark | Inductor, Aec-Q200, 4.7Uh, 0805 Rohs Compliant: Yes |Tdk MLZ2012N4R7LTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 868 |
|
$0.1080 / $0.1220 | Buy Now |
DISTI #
23X8117
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 130Ma, 4.7 H, 234M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ2012N4R7LTD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16383-1-ND
|
DigiKey | FIXED IND 4.7UH 600MA 180MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5678 In Stock |
|
$0.0485 / $0.1500 | Buy Now |
DISTI #
MLZ2012N4R7LTD25
|
Avnet Americas | Multilayer Inductor, 4.7 uH, 180 Milliohm, ± 20%, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012N4R7LTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 | Buy Now |
DISTI #
810-MLZ2012N4R7LTD25
|
Mouser Electronics | Power Inductors - SMD 4.7uH 234mohms 600mA AEC-Q200 RoHS: Compliant | 2091 |
|
$0.0520 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0434 | Buy Now |
DISTI #
MLZ2012N4R7LTD25
|
TME | Inductor: ferrite, SMD, 0805, 4.7uH, 600mA, 234mΩ, ±20%, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0518 | RFQ |
DISTI #
MLZ2012N4R7LTD25
|
Avnet Abacus | Multilayer Inductor, 4.7 uH, 180 Milliohm, � 20%, 600 mA, 0805 [2012 Metric] (Alt: MLZ2012N4R7LTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012N4R7LTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012N4R7LTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |