There are no models available for this part yet.
Overview of MLZ2012N2R2LT000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MLZ2012N2R2LT000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.2uH 20% 170mA 120m 0805 Inductors (SMD) ROHS | 3073 |
|
$0.0292 / $0.0529 | Buy Now |
CAD Models for MLZ2012N2R2LT000 by TDK Epcos
Related Parts for MLZ2012N2R2LT000
-
NLCV32T-100K-EFRFixed Inductors
-
CGA5H4C0G2J222J115AAFixed Capacitors
-
RC0402JR-070RFixed Resistors
-
LQM21PN1R0NGRDData Line Filters
-
294712Headers and Edge Type Connectors
-
DSA70C200HBRectifier Diodes
-
IRF7749L1TRPBFPower Field-Effect Transistors
-
TPS51206DSQSwitching Regulator or Controllers
-
MCF52259CAG80Microcontrollers