Part Details for MLZ2012M150WTD25 by TDK Corporation
Overview of MLZ2012M150WTD25 by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Price & Stock for MLZ2012M150WTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8102
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 120Ma, 15 H, 1.235/Tape And Reel Rohs Compliant: Yes |Tdk MLZ2012M150WTD25 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
81AH9094
|
Newark | Inductor, Aec-Q200, Shld, 15Uh, 0.25A Rohs Compliant: Yes |Tdk MLZ2012M150WTD25 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0770 / $0.1370 | Buy Now |
DISTI #
445-17074-1-ND
|
DigiKey | FIXED IND 15UH 250MA 950MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
857 In Stock |
|
$0.0406 / $0.1300 | Buy Now |
DISTI #
MLZ2012M150WTD25
|
Avnet Americas | Multilayer Inductor, 15 uH, 950 Milliohm, ? 20%, 250 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012M150WTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0485 | Buy Now |
DISTI #
810-MLZ2012M150WTD25
|
Mouser Electronics | Power Inductors - SMD 15uH 1.235ohms 250mA AEC-Q200 RoHS: Compliant | 45469 |
|
$0.0400 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0434 | Buy Now |
DISTI #
MLZ2012M150WTD25
|
TTI | Power Inductors - SMD 15uH 1.235ohms 250mA AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
MLZ2012M150WTD25
|
TME | Inductor: ferrite, SMD, 0805, 15uH, 250mA, 1235mΩ, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0450 / $0.0490 | RFQ |
DISTI #
MLZ2012M150WTD25
|
Avnet Abacus | Multilayer Inductor, 15 uH, 950 Milliohm, � 20%, 250 mA, 0805 [2012 Metric] (Alt: MLZ2012M150WTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLZ2012M150WTD25
MLZ2012M150WTD25 CAD Models
MLZ2012M150WTD25 Part Data Attributes
|
MLZ2012M150WTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M150WTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.25 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |