-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1383
|
Newark | Inductor, Aec-Q200, 1Uh, 0603 Rohs Compliant: Yes |Tdk MLZ1608N1R0LTD25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3959 |
|
$0.0930 / $0.1190 | Buy Now |
DISTI #
23X8087
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 140Ma, 1 H, 143M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ1608N1R0LTD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-17068-1-ND
|
DigiKey | FIXED IND 1UH 700MA 110 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3978 In Stock |
|
$0.0583 / $0.1800 | Buy Now |
DISTI #
MLZ1608N1R0LTD25
|
Avnet Americas | Multilayer Inductor, 1 uH, 110 Milliohm, ± 20%, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLZ1608N1R0LTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 | Buy Now |
DISTI #
810-MLZ1608N1R0LTD25
|
Mouser Electronics | Power Inductors - SMD 1.0uH 143mohms 700mA AEC-Q200 RoHS: Compliant | 8901 |
|
$0.0550 / $0.1700 | Buy Now |
DISTI #
E02:0323_08003051
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.14A 0.143Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | Europe - 36000 |
|
$0.0506 / $0.0628 | Buy Now |
DISTI #
V36:1790_06595927
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.14A 0.143Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2420 | Americas - 12000 |
|
$0.0550 / $0.0683 | Buy Now |
DISTI #
V72:2272_06595927
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.14A 0.143Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2129 Container: Cut Strips | Americas - 429 |
|
$0.0690 / $0.1482 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0520 | Buy Now |
DISTI #
23986589
|
Verical | Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.14A 0.143Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 36000 |
|
$0.0505 / $0.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ1608N1R0LTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ1608N1R0LTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.2 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |