MLZ1608A1R5WT000
TDK Corporation
Description: General Purpose Inductor,

Overview of MLZ1608A1R5WT000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MLZ1608A1R5WT000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27AH2125
Newark 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 160Ma, 1.5 H, 273M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ1608A1R5WT000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-MLZ1608A1R5WT000CT-ND
DigiKey FIXED IND 1.5UH 550MA 210MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2565
In Stock
  • 1 $0.1400
  • 10 $0.1140
  • 25 $0.1052
  • 50 $0.0928
  • 100 $0.0811
  • 250 $0.0772
  • 500 $0.0726
  • 1,000 $0.0556
  • 4,000 $0.0525
  • 8,000 $0.0494
  • 12,000 $0.0479
  • 28,000 $0.0464
  • 100,000 $0.0448
$0.0448 / $0.1400 Buy Now
DISTI # MLZ1608A1R5WT000
Avnet Americas Inductors 1.5uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: MLZ1608A1R5WT000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0544
$0.0544 Buy Now
DISTI # 810-MLZ1608A1R5WT000
Mouser Electronics Power Inductors - SMD 0603 1.5uH 20% Large Current RoHS: Compliant 711
  • 1 $0.1200
  • 10 $0.0950
  • 100 $0.0820
  • 1,000 $0.0810
  • 4,000 $0.0520
  • 8,000 $0.0460
  • 24,000 $0.0410
  • 48,000 $0.0390
$0.0390 / $0.1200 Buy Now
DISTI # V72:2272_23818357
Arrow Electronics Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.55A 0.273Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1941 Container: Cut Strips Americas - 3461
  • 0 $0.0386
  • 1 $0.0192
  • 10 $0.0151
  • 25 $0.0148
  • 100 $0.0127
  • 250 $0.0122
  • 500 $0.0116
  • 1,000 $0.0089
  • 3,000 $0.0083
$0.0083 / $0.0386 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0400
$0.0400 Buy Now
DISTI # 35269849
Verical Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.55A 0.273Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 1941 Americas - 3461
  • 153 $0.0127
  • 250 $0.0122
  • 500 $0.0116
  • 1,000 $0.0089
  • 3,000 $0.0083
$0.0083 / $0.0127 Buy Now
DISTI # MLZ1608A1R5WT000
TTI Power Inductors - SMD 0603 1.5uH 20% Large Current pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0420
  • 8,000 $0.0410
$0.0410 / $0.0420 Buy Now
DISTI # C1S741001442805
Chip1Stop Inductor Surface Mount RoHS: Compliant 3461
  • 10 $0.0625
  • 25 $0.0577
  • 100 $0.0446
  • 250 $0.0395
$0.0395 / $0.0625 Buy Now

CAD Models for MLZ1608A1R5WT000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLZ1608A1R5WT000 by TDK Corporation

MLZ1608A1R5WT000
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0603
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.21 Ω
Inductance-Nom (L)
1.5 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
0.55 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 1 mA;MULTILAYER
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
20%
Want to compare parts?
  1. MLZ1608A1R5WT000
    TDK Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLZ1608A1R5WT000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLZ1608A1R5WT000 by TDK Corporation

  • Please alert me when MLZ1608A1R5WT000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLZ1608A1R5WT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLZ1608A1R5WT000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLZ1608A1R5WT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLZ1608A1R5WT000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLZ1608A1R5WT000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: