Part Details for MLZ1005M1R0WT000 by TDK Corporation
Overview of MLZ1005M1R0WT000 by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MLZ1005M1R0WT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0069
|
Newark | Inductor, Multilayer, 1Uh, 0.45A, 20%, Inductance:1Μh, Dc Resistance Max:0.455Ohm, Self Resonant Frequency:170Mhz, Dc Current Rating:450Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mlz Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk MLZ1005M1R0WT000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-6379-1-ND
|
DigiKey | FIXED IND 1UH 450MA 350 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
376 In Stock |
|
$0.0700 / $0.2200 | Buy Now |
DISTI #
MLZ1005M1R0WT000
|
Avnet Americas | Multilayer Inductor, 1 uH, 350 Milliohm, ? 20%, 450 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLZ1005M1R0WT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 | Buy Now |
DISTI #
810-MLZ1005M1R0WT000
|
Mouser Electronics | Power Inductors - SMD 1 UH 20% RoHS: Compliant | 12598 |
|
$0.0720 / $0.2000 | Buy Now |
DISTI #
V72:2272_06595872
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.45A 0.455Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 Container: Cut Strips | Americas - 8195 |
|
$0.0702 / $0.1122 | Buy Now |
|
Future Electronics | 1µH Shielded Multilayer Inductor 450mA 350mOhm 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0738 / $0.0764 | Buy Now |
DISTI #
61612490
|
Verical | Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.45A 0.455Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2215 | Americas - 8195 |
|
$0.0702 / $0.0746 | Buy Now |
DISTI #
MLZ1005M1R0WT000
|
TTI | Power Inductors - SMD 1 UH 20% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0770 | Buy Now |
DISTI #
MLZ1005M1R0WT000
|
TME | Inductor: ferrite, SMD, 0402, 1uH, 450mA, 455mΩ, -55÷125°C, ±20% Min Qty: 10000 | 0 |
|
$0.0730 | RFQ |
DISTI #
MLZ1005M1R0WT000
|
Avnet Abacus | Multilayer Inductor, 1 uH, 350 Milliohm, � 20%, 450 mA, 0402 [1005 Metric] (Alt: MLZ1005M1R0WT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now |
Part Details for MLZ1005M1R0WT000
MLZ1005M1R0WT000 CAD Models
MLZ1005M1R0WT000 Part Data Attributes
|
MLZ1005M1R0WT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ1005M1R0WT000
TDK Corporation
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |