Part Details for MLX92221LSE-BAA-008-RE by Melexis Microelectronic Integrated Systems
Overview of MLX92221LSE-BAA-008-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX92221LSE-BAA-008-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX92221LSE-BAA-008-RE-ND
|
DigiKey | MAGNETIC SWITCH LATCH TSOT23-3 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3808 | Buy Now |
DISTI #
482-92221LSEBAA008RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2-wire latch Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V RoHS: Compliant | 0 |
|
$0.3630 / $0.3730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.3370 | Buy Now |
Part Details for MLX92221LSE-BAA-008-RE
MLX92221LSE-BAA-008-RE CAD Models
MLX92221LSE-BAA-008-RE Part Data Attributes
|
MLX92221LSE-BAA-008-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX92221LSE-BAA-008-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-10-04 | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 0.875 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5.7 mT | |
Magnetic Field Range-Min | -5.7 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Screening Level | ISO 26262 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |