Part Details for MLX91221KDC-ABR-038-TU by Melexis Microelectronic Integrated Systems
Overview of MLX91221KDC-ABR-038-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX91221KDC-ABR-038-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX91221KDC-ABR-038-TU-ND
|
DigiKey | SENSOR CURRENT HALL 38A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1040 In Stock |
|
$2.6749 / $5.5300 | Buy Now |
DISTI #
482-MLX91221KDCABR03
|
Mouser Electronics | Board Mount Current Sensors Gen.2 Plug&Power Current Sensor - SOIC8 - Analog Output - Bipolar 38A - Ratiometric - 3.3V - 2.4kV Basic Isolation RoHS: Compliant | 1040 |
|
$2.5900 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 1040 Lead time: 12 Weeks | 0 |
|
$2.2900 | Buy Now |