Part Details for MLX91220KDC-ABR-030-TU by Melexis Microelectronic Integrated Systems
Results Overview of MLX91220KDC-ABR-030-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLX91220KDC-ABR-030-TU Information
MLX91220KDC-ABR-030-TU by Melexis Microelectronic Integrated Systems is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MLX91220KDC-ABR-030-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX91220KDC-ABR-030-TU-ND
|
DigiKey | SENSOR CURRENT HALL 30A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1040 In Stock |
|
$2.2831 / $3.2600 | Buy Now |
DISTI #
482-MLX91220KDCABR03
|
Mouser Electronics | Board Mount Current Sensors Gen2-InP-CurrentSensor-50AB.FSRatio-5V-2.4kVisolation RoHS: Compliant | 1040 |
|
$2.6800 / $4.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 12 Weeks | 0 |
|
$2.2900 | Buy Now |