Part Details for MLX91220KDC-ABR-030-RE by Melexis Microelectronic Integrated Systems
Overview of MLX91220KDC-ABR-030-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MLX91220KDC-ABR-030-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX91220KDC-ABR-030-RECT-ND
|
DigiKey | IC CURRENT SENSOR P&P 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2701 In Stock |
|
$2.2831 / $5.5300 | Buy Now |
DISTI #
482-91220KDCABR030RE
|
Mouser Electronics | Board Mount Current Sensors Gen2-InP-CurrentSensor-50AB.FSRatio-5V-2.4kVisolation RoHS: Compliant | 3000 |
|
$2.5600 / $5.5300 | Buy Now |
|
Future Electronics | Gen.2 Isolated Integrated Current Sensor, SOIC8, 30A , Ratiometric RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
Part Details for MLX91220KDC-ABR-030-RE
MLX91220KDC-ABR-030-RE CAD Models
MLX91220KDC-ABR-030-RE Part Data Attributes
|
MLX91220KDC-ABR-030-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX91220KDC-ABR-030-RE
Melexis Microelectronic Integrated Systems
Current Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Terminal Finish | MATTE TIN |