Part Details for MLX91218LDC-ARX-502-TU by Melexis Microelectronic Integrated Systems
Results Overview of MLX91218LDC-ARX-502-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLX91218LDC-ARX-502-TU Information
MLX91218LDC-ARX-502-TU by Melexis Microelectronic Integrated Systems is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MLX91218LDC-ARX-502-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX91218LDC-ARX-502-TU-ND
|
DigiKey | GEN2.75 HISPEED IMC.HALL PROG.CU Min Qty: 1 Lead time: 28 Weeks Container: Tube |
65 In Stock |
|
$3.0751 / $4.5700 | Buy Now |
DISTI #
482-X91218LDCARX52TU
|
Mouser Electronics | Board Mount Current Sensors Gen2.75 HiSpeed IMC.Hall Prog.Curr.Sens Ana 25mV/mT (16-120) 5V RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 28 Weeks | 0 |
|
$2.6000 | Buy Now |