Part Details for MLX91218LDC-ARV-303-TU by Melexis Microelectronic Integrated Systems
Overview of MLX91218LDC-ARV-303-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX91218LDC-ARV-303-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX91218LDC-ARV-303-TU-ND
|
DigiKey | SENSOR CURENT HALL 30MV/MT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
80 In Stock |
|
$3.0437 / $6.3000 | Buy Now |
DISTI #
482-91218LDCARV303TU
|
Mouser Electronics | Board Mount Current Sensors Gen2.75 HiSpeed IMC.Hall Prog.Curr.Sens Ana 30mV/mT (18-125) 3.3V RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 28 Weeks | 0 |
|
$2.6000 | Buy Now |