Part Details for MLX91208LDC-CAL-000-RE by Melexis Microelectronic Integrated Systems
Results Overview of MLX91208LDC-CAL-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLX91208LDC-CAL-000-RE Information
MLX91208LDC-CAL-000-RE by Melexis Microelectronic Integrated Systems is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MLX91208LDC-CAL-000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX91208LDC-CAL-000-RE-ND
|
DigiKey | SENSOR CURRENT HALL 7.5MT AC/DC Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5852 | Buy Now |
DISTI #
482-91208LDCCAL000RE
|
Mouser Electronics | Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 250mV/mT (100-700) RoHS: Compliant | 0 |
|
$2.5900 / $5.3200 | Order Now |
|
Vyrian | Sensors & Transducers | 1097 |
|
RFQ |
Part Details for MLX91208LDC-CAL-000-RE
MLX91208LDC-CAL-000-RE CAD Models
MLX91208LDC-CAL-000-RE Part Data Attributes
|
MLX91208LDC-CAL-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX91208LDC-CAL-000-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -10mT Min, 10mT Max, -2-2mA, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | IT HAS SENSITIVITY OF 250 MV/MT | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
Hysteresis | 0.01 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 10 mT | |
Magnetic Field Range-Min | -10 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 2 mA | |
Output Range | -2-2mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 2500 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
MLX91208LDC-CAL-000-RE Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a dedicated ground plane and a solid ground pour on the top and bottom layers is recommended. Keep the analog and digital traces separate and avoid crossing them over each other.
-
Calibration involves adjusting the internal gain and offset registers to compensate for variations in the sensor and application-specific requirements. Refer to the calibration procedure outlined in the datasheet and application notes.
-
The MLX91208LDC-CAL-000-RE is rated for operation from -40°C to 150°C. However, the accuracy and performance may degrade at extreme temperatures. Consult the datasheet for temperature-related specifications.
-
The MLX91208LDC-CAL-000-RE is not intended for use in safety-critical applications. It is essential to consult the datasheet and relevant safety standards (e.g., ISO 26262) to ensure the device meets the required safety and reliability requirements.
-
Follow proper PCB design and layout guidelines, use shielding and filtering as necessary, and ensure the device is properly grounded. Consult the datasheet and relevant EMC standards (e.g., IEC 61967) for more information.