Part Details for MLX91206LDC-CAH-021-SP by Melexis Microelectronic Integrated Systems
Overview of MLX91206LDC-CAH-021-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX91206LDC-CAH-021-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX91206LDC-CAH-021-SP-ND
|
DigiKey | PROGRAMMABLE IMC HALL CURRENT SE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
80 In Stock |
|
$3.6202 / $7.4900 | Buy Now |
DISTI #
482-91206LDCCAH021SP
|
Mouser Electronics | Board Mount Current Sensors Gen1 IMC.Hall Prog.Curr.Sens Ana Fix 270mV/mT (210-330) RoHS: Compliant | 55 |
|
$4.3100 / $7.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks | 0 |
|
$3.0900 | Buy Now |