Part Details for MLX90823GXP-BAD-308-SP by Melexis Microelectronic Integrated Systems
Overview of MLX90823GXP-BAD-308-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90823GXP-BAD-308-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90823GXP-BAD-308-SP-ND
|
DigiKey | RELATIVE PRESSURE SENSOR WITH AN Min Qty: 1 Lead time: 60 Weeks Container: Bag |
1 In Stock |
|
$14.6391 / $21.9600 | Buy Now |
DISTI #
482-90823GXPBAD308SP
|
Mouser Electronics | Board Mount Pressure Sensors 0 to 1.0bar?relative pressure / 0.5V to 4.5V analog output RoHS: Compliant | 93 |
|
$15.5200 / $21.9500 | Buy Now |