Part Details for MLX90823GXP-BAD-308-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90823GXP-BAD-308-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90823GXP-BAD-308-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90823GXP-BAD-308-RETR-ND
|
DigiKey | 0 TO 1.0BAR?RELATIVE PRESSURE / Min Qty: 1100 Lead time: 60 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5935 | Buy Now |
DISTI #
482-90823GXPBAD308RE
|
Mouser Electronics | Board Mount Pressure Sensors 0 to 1.0bar?relative pressure / 0.5V to 4.5V analog output RoHS: Compliant | 0 |
|
$13.7600 | Order Now |
Part Details for MLX90823GXP-BAD-308-RE
MLX90823GXP-BAD-308-RE CAD Models
MLX90823GXP-BAD-308-RE Part Data Attributes
|
MLX90823GXP-BAD-308-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90823GXP-BAD-308-RE
Melexis Microelectronic Integrated Systems
Piezoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |