-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90640ESF-BAA-000-TU-ND
|
DigiKey | SENSOR DGTL -40C-85C TO39 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1559 In Stock |
|
$34.4959 / $48.2900 | Buy Now |
DISTI #
482-MLX90640ESFBAATU
|
Mouser Electronics | Board Mount Temperature Sensors 32x24 thermal array, 110deg FOV RoHS: Compliant | 0 |
|
$35.3000 | Order Now |
|
Future Electronics | MLX90640 32x24 Thermal Array sensor 3 Volt 120 Degree Total FOV RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2756Tube |
|
$33.8200 / $35.5200 | Buy Now |
|
Future Electronics | MLX90640 32x24 Thermal Array sensor 3 Volt 120 Degree Total FOV RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 1 Container: Tube | 0Tube |
|
$33.8200 / $35.5200 | Buy Now |
|
New Advantage Corporation | MLX90640 32x24 Thermal Array sensor 3 Volt 120 Degree Total FOV RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 2160 |
|
$37.9600 / $40.6700 | Buy Now |
|
Win Source Electronics | SENSOR DGTL -40C-85C TO39 / Thermal Image Sensor 32H x 24V TO-39 | 4502 |
|
$29.2030 / $43.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90640ESF-BAA-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90640ESF-BAA-000-TU
Melexis Microelectronic Integrated Systems
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | TO-39, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-03 | |
Samacsys Manufacturer | Melexis | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBCY-W4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |