Part Details for MLX90422GVS-ADD-033-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90422GVS-ADD-033-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC32XX-CLOWI-PCB | Renesas Electronics Corporation | One-Wire Current Loop Add-on Board for ZSSC32xx | |
LP-WiFi-Click | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi Solution Add-On Board Featuring the DA16200 Wi-Fi Module |
Price & Stock for MLX90422GVS-ADD-033-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90422GVS-ADD-033-RETR-ND
|
DigiKey | SENSOR MAGNETIC POS SENT 4DMP Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5014 | Buy Now |
DISTI #
482-MLX9042GVSADD03
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Position Sensor - Mainstream - Rotary and Linear Motion - Not stray field robust - SENT RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks | 0 |
|
$4.0600 | Buy Now |
Part Details for MLX90422GVS-ADD-033-RE
MLX90422GVS-ADD-033-RE CAD Models
MLX90422GVS-ADD-033-RE Part Data Attributes
|
MLX90422GVS-ADD-033-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90422GVS-ADD-033-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100, ISO-26262 | |
Body Breadth | 1.5 mm | |
Body Height | 12.35 mm | |
Body Length or Diameter | 5.2 mm | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |