Datasheets
MLX90380LGO-BAB-125-RE by: Melexis Microelectronic Integrated Systems

Hall Effect Sensor,

Part Details for MLX90380LGO-BAB-125-RE by Melexis Microelectronic Integrated Systems

Overview of MLX90380LGO-BAB-125-RE by Melexis Microelectronic Integrated Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MLX90380LGO-BAB-125-RE

Part # Distributor Description Stock Price Buy
DISTI # 413-MLX90380LGO-BAB-125-RECT-ND
DigiKey SENSOR RESOLVER ANLG 2CH 16TSSOP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $6.6500
  • 4,500 $3.6591
$3.6591 / $6.6500 Buy Now
DISTI # 482-90380LGOBAB125RE
Mouser Electronics Board Mount Motion & Position Sensors Triaxis Hi-Speed Resolver feat. Analog Output (Gen. II) RoHS: Compliant 0
  • 4,500 $3.5000
$3.5000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 27 Weeks 0
  • 4,500 $3.3000
$3.3000 Buy Now

Part Details for MLX90380LGO-BAB-125-RE

MLX90380LGO-BAB-125-RE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLX90380LGO-BAB-125-RE Part Data Attributes

MLX90380LGO-BAB-125-RE Melexis Microelectronic Integrated Systems
Buy Now Datasheet
Compare Parts:
MLX90380LGO-BAB-125-RE Melexis Microelectronic Integrated Systems Hall Effect Sensor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MELEXIS N V
Reach Compliance Code compliant
Date Of Intro 2017-11-07
Samacsys Manufacturer Melexis
Body Breadth 4.4 mm
Body Height 0.9 mm
Body Length or Diameter 5 mm
JESD-609 Code e3
Linearity (%) 1.5 %
Measurement Range-Max (deg) 360 deg
Measurement Range-Min (deg)
Mounting Feature SURFACE MOUNT
Operating Current-Max 10 mA
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Range 0.25-4.75V
Output Type ANALOG VOLTAGE
Package Shape/Style RECTANGULAR
Sensors/Transducers Type ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLX90380LGO-BAB-125-RE by Melexis Microelectronic Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLX90380LGO-BAB-125-RE by Melexis Microelectronic Integrated Systems

Select Manufacturer
Which Manufacturer of MLX90380LGO-BAB-125-RE would you like to use for your alert(s)?
  • Please alert me when MLX90380LGO-BAB-125-RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLX90380LGO-BAB-125-RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLX90380LGO-BAB-125-RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLX90380LGO-BAB-125-RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLX90380LGO-BAB-125-RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLX90380LGO-BAB-125-RE by Melexis Microelectronic Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: