MLX90380LGO-BAB-023-RE
Melexis Microelectronic Integrated Systems
Description: Hall Effect Sensor,

Overview of MLX90380LGO-BAB-023-RE by Melexis Microelectronic Integrated Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MLX90380LGO-BAB-023-RE by Melexis Microelectronic Integrated Systems

Part # Manufacturer Description Stock Price Buy
DISTI # MLX90380LGO-BAB-023-RE-ND
DigiKey SENSOR ROTARY 360DEG SMD Min Qty: 4500 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,500 $3.4595
$3.4595 Buy Now
DISTI # 482-MLX90380LGOAB023
Mouser Electronics Board Mount Motion & Position Sensors Triaxis Hi-Speed Resolver feat. Analog Output (Gen. II) RoHS: Compliant 0
  • 4,500 $3.1700
$3.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 27 Weeks 0
  • 4,500 $3.3000
$3.3000 Buy Now

CAD Models for MLX90380LGO-BAB-023-RE by Melexis Microelectronic Integrated Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLX90380LGO-BAB-023-RE by Melexis Microelectronic Integrated Systems

MLX90380LGO-BAB-023-RE
Melexis Microelectronic Integrated Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MELEXIS N V
Reach Compliance Code
compliant
Date Of Intro
2017-11-07
Samacsys Manufacturer
Melexis
Body Breadth
4.4 mm
Body Height
0.9 mm
Body Length or Diameter
5 mm
JESD-609 Code
e3
Linearity (%)
1.5 %
Measurement Range-Max (deg)
360 deg
Measurement Range-Min (deg)
Mounting Feature
SURFACE MOUNT
Operating Current-Max
10 mA
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Range
0.165-3.135V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.135 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. MLX90380LGO-BAB-023-RE
    Melexis Microelectronic Integrated Systems
    Hall Effect Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLX90380LGO-BAB-023-RE by Melexis Microelectronic Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLX90380LGO-BAB-023-RE by Melexis Microelectronic Integrated Systems

Select Manufacturer
Which Manufacturer of MLX90380LGO-BAB-023-RE would you like to use for your alert(s)?
  • Please alert me when MLX90380LGO-BAB-023-RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLX90380LGO-BAB-023-RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLX90380LGO-BAB-023-RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLX90380LGO-BAB-023-RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLX90380LGO-BAB-023-RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLX90380LGO-BAB-023-RE by Melexis Microelectronic Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: