Part Details for MLX90364LVS-ADE-201-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90364LVS-ADE-201-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90364LVS-ADE-201-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90364LVS-ADE-201-RE-ND
|
DigiKey | SENSOR ROTARY 360DEG PC PIN Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.3875 | Buy Now |
Part Details for MLX90364LVS-ADE-201-RE
MLX90364LVS-ADE-201-RE CAD Models
MLX90364LVS-ADE-201-RE Part Data Attributes
|
MLX90364LVS-ADE-201-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90364LVS-ADE-201-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAVE STEP RESPONSE TIME OF 1160 AND 1450 MICRO SECOND | |
Body Breadth | 6.6 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 12.85 mm | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |