Part Details for MLX90360KDC-ACD-000-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90360KDC-ACD-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for MLX90360KDC-ACD-000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90360KDC-ACD-000-RECT-ND
|
DigiKey | SENSOR ROTARY 360DEG SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$2.4304 / $6.4700 | Buy Now |
DISTI #
482-90360KDCACD000RE
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor RoHS: Compliant | 3000 |
|
$2.6000 / $6.1500 | Buy Now |
|
Future Electronics | MLX90360 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$4.0900 | Buy Now |
|
Future Electronics | MLX90360 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.3900 | Buy Now |
|
Future Electronics | MLX90360 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.3900 | Buy Now |
|
Win Source Electronics | SENSOR ROTARY 360DEG SMD | 12000 |
|
$7.5370 / $11.3060 | Buy Now |
Part Details for MLX90360KDC-ACD-000-RE
MLX90360KDC-ACD-000-RE CAD Models
MLX90360KDC-ACD-000-RE Part Data Attributes
|
MLX90360KDC-ACD-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90360KDC-ACD-000-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -15-15mA, Rectangular, Surface Mount, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 3.9 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -15-15mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |