Part Details for MLX90333LGO-BCT-000-TU by Melexis Microelectronic Integrated Systems
Results Overview of MLX90333LGO-BCT-000-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLX90333LGO-BCT-000-TU Information
MLX90333LGO-BCT-000-TU by Melexis Microelectronic Integrated Systems is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MLX90333LGO-BCT-000-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90333LGO-BCT-000-TU-ND
|
DigiKey | SENSOR HALL ANALOG/PWM 16TSSOP Min Qty: 1040 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6162 | Buy Now |
DISTI #
482-90333LGOBCT000TU
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Linear and 3D-Joystick Position Senso... more RoHS: Compliant | 0 |
|
$9.0500 | Order Now |
|
Future Electronics | MLX90333 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 28 Weeks Container: Tube |
0 Tube |
|
$13.5400 / $13.7200 | Buy Now |
Part Details for MLX90333LGO-BCT-000-TU
MLX90333LGO-BCT-000-TU CAD Models
MLX90333LGO-BCT-000-TU Part Data Attributes
|
MLX90333LGO-BCT-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90333LGO-BCT-000-TU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -20-20mA, Rectangular, Surface Mount, ROHS COMPLIANT, TSSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -20-20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 400 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |