Part Details for MLX90333KDC-BCH-000-TU by Melexis Microelectronic Integrated Systems
Overview of MLX90333KDC-BCH-000-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MLX90333KDC-BCH-000-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90333KDC-BCH-000-TU-ND
|
DigiKey | SENSOR HALL ANALOG/PWM 8SOIC Min Qty: 1 Lead time: 40 Weeks Container: Tube |
3798 In Stock |
|
$3.3769 / $6.1800 | Buy Now |
DISTI #
482-90333KDCBCH000TU
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Linear and 3D-Joystick Position Sensor RoHS: Compliant | 2322 |
|
$3.5000 / $5.3800 | Buy Now |
|
Future Electronics | MLX90333 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$3.8600 / $4.5100 | Buy Now |
Part Details for MLX90333KDC-BCH-000-TU
MLX90333KDC-BCH-000-TU CAD Models
MLX90333KDC-BCH-000-TU Part Data Attributes:
|
MLX90333KDC-BCH-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90333KDC-BCH-000-TU
Melexis Microelectronic Integrated Systems
SENSOR LINEAR ANALOG/PWM 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 3.9 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 16 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | -20-20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 600 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |