Part Details for MLX90316KGO-BDG-100-SP by Melexis Microelectronic Integrated Systems
Overview of MLX90316KGO-BDG-100-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90316KGO-BDG-100-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90316KGO-BDG-100-SP-ND
|
DigiKey | SENSOR ROTARY 360DEG SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
80 In Stock |
|
$8.1853 / $14.2900 | Buy Now |
DISTI #
482-90316KGOBDG100SP
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Rotary Position Sensor feat. Ana-PWM RoHS: Compliant | 1489 |
|
$8.8400 / $11.5700 | Buy Now |
|
Future Electronics | MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.6700 / $9.1000 | Buy Now |
Part Details for MLX90316KGO-BDG-100-SP
MLX90316KGO-BDG-100-SP CAD Models
MLX90316KGO-BDG-100-SP Part Data Attributes
|
MLX90316KGO-BDG-100-SP
Melexis Microelectronic Integrated Systems
Buy Now
|
Compare Parts:
MLX90316KGO-BDG-100-SP
Melexis Microelectronic Integrated Systems
|
Samacsys Manufacturer | Melexis |