Part Details for MLX90290LUA-AAA-511-BU by Melexis Microelectronic Integrated Systems
Overview of MLX90290LUA-AAA-511-BU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90290LUA-AAA-511-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90290LUA-AAA-511-BU-ND
|
DigiKey | SENSOR HALL LINEAR ANALOG TO92 Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9860 | Buy Now |
DISTI #
482-90290LUAAAA511BU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hi-Speed Programmable Linear Hall Sensor RoHS: Compliant | 0 |
|
$0.9510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.8420 | Buy Now |
Part Details for MLX90290LUA-AAA-511-BU
MLX90290LUA-AAA-511-BU CAD Models
MLX90290LUA-AAA-511-BU Part Data Attributes
|
MLX90290LUA-AAA-511-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90290LUA-AAA-511-BU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, Rectangular, Through Hole Mount, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 2.5 MILLIVOLTVOLT/GAUSS | |
Body Breadth | 1.5 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 1.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 5 Ω | |
Sensitivity (mV/G) | 1000 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |