Datasheets
MLX90251LVA-FAA-300-BU by: Melexis Microelectronic Integrated Systems

Hall Effect Sensor, Rectangular, Through Hole Mount, PACKAGE-4

Part Details for MLX90251LVA-FAA-300-BU by Melexis Microelectronic Integrated Systems

Overview of MLX90251LVA-FAA-300-BU by Melexis Microelectronic Integrated Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MLX90251LVA-FAA-300-BU

Part # Distributor Description Stock Price Buy
DISTI # MLX90251LVA-FAA-300-BU-ND
DigiKey SENSOR HALL EFFECT ANALOG 4SIP Min Qty: 5000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $2.5467
$2.5467 Buy Now
DISTI # 482-90251LVAFAA300BU
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall ICs (Gen. II) RoHS: Compliant 0
  • 5,000 $2.5400
$2.5400 Order Now
Future Electronics MLX90251 5 V 1.25 mA 50-220 mV/mT PCB Linear Hall Effect Sensor - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag 3095
Bag
  • 1 $4.5800
  • 15 $4.4000
  • 50 $4.2700
  • 150 $4.1600
  • 500 $3.9300
$3.9300 / $4.5800 Buy Now
New Advantage Corporation MLX90251 5 V 1.25 mA 50-220 mV/mT PCB Linear Hall Effect Sensor - SIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1,000 $5.3400
  • 2,000 $4.9900
$4.9900 / $5.3400 Buy Now

Part Details for MLX90251LVA-FAA-300-BU

MLX90251LVA-FAA-300-BU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLX90251LVA-FAA-300-BU Part Data Attributes

MLX90251LVA-FAA-300-BU Melexis Microelectronic Integrated Systems
Buy Now Datasheet
Compare Parts:
MLX90251LVA-FAA-300-BU Melexis Microelectronic Integrated Systems Hall Effect Sensor, Rectangular, Through Hole Mount, PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MELEXIS N V
Reach Compliance Code compliant
Samacsys Manufacturer Melexis
Additional Feature OVER VOLTAGE DETECTION, ANALOG RATIOMETRIC OUTPUT VOLTAGE
Body Breadth 1.15 mm
Body Length or Diameter 5.16 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Operating Current-Max 9 mA
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.25 mA
Output Range -1.25-1.25mA
Output Type ANALOG VOLTAGE
Package Shape/Style RECTANGULAR
Sensitivity (mV/G) 2100 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER

Alternate Parts for MLX90251LVA-FAA-300-BU

This table gives cross-reference parts and alternative options found for MLX90251LVA-FAA-300-BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX90251LVA-FAA-300-BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MLX90251EVA-FAA-300-BU Hall Effect Sensor, Rectangular, Through Hole Mount, PACKAGE-4 Melexis Microelectronic Integrated Systems MLX90251LVA-FAA-300-BU vs MLX90251EVA-FAA-300-BU
Part Number Description Manufacturer Compare
MLX90251EVA-FAA-300-BU Hall Effect Sensor, Rectangular, Through Hole Mount, PACKAGE-4 Melexis Microelectronic Integrated Systems MLX90251LVA-FAA-300-BU vs MLX90251EVA-FAA-300-BU

MLX90251LVA-FAA-300-BU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLX90251LVA-FAA-300-BU by Melexis Microelectronic Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLX90251LVA-FAA-300-BU by Melexis Microelectronic Integrated Systems

Select Manufacturer
Which Manufacturer of MLX90251LVA-FAA-300-BU would you like to use for your alert(s)?
  • Please alert me when MLX90251LVA-FAA-300-BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLX90251LVA-FAA-300-BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLX90251LVA-FAA-300-BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLX90251LVA-FAA-300-BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLX90251LVA-FAA-300-BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLX90251LVA-FAA-300-BU by Melexis Microelectronic Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: