Part Details for MLX90251EVA-3 by Melexis Microelectronic Integrated Systems
Overview of MLX90251EVA-3 by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLX90251EVA-3
MLX90251EVA-3 CAD Models
MLX90251EVA-3 Part Data Attributes
|
MLX90251EVA-3
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90251EVA-3
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 6mT Min, 62mT Max, Rectangular, Through Hole Mount, LEAD FREE, SIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | CMOS COMPATIBLE, RATIOMETERIC OUTPUT, SENSITIVITY 210 MV/MT | |
Body Breadth | 1.15 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.38 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 0.2 % | |
Magnetic Field Range-Max | 62 mT | |
Magnetic Field Range-Min | 6 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 mA | |
Output Range | -1.25-1.25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 2100 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MLX90251EVA-3
This table gives cross-reference parts and alternative options found for MLX90251EVA-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX90251EVA-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLX90251EVA-0 | Hall Effect Sensor, 333mT Min, 800mT Max, Rectangular, Through Hole Mount, LEAD FREE, SIP-14 | Melexis Microelectronic Integrated Systems | MLX90251EVA-3 vs MLX90251EVA-0 |
MLX90251LVA-1 | Hall Effect Sensor, 156mT Min, 333mT Max, Rectangular, Through Hole Mount, LEAD FREE, SIP-14 | Melexis Microelectronic Integrated Systems | MLX90251EVA-3 vs MLX90251LVA-1 |
MLX90251EVA-1 | Hall Effect Sensor, 156mT Min, 333mT Max, Rectangular, Through Hole Mount, LEAD FREE, SIP-14 | Melexis Microelectronic Integrated Systems | MLX90251EVA-3 vs MLX90251EVA-1 |