Part Details for MLX90251EGO-2 by Melexis Microelectronic Integrated Systems
Overview of MLX90251EGO-2 by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MLX90251EGO-2
MLX90251EGO-2 CAD Models
MLX90251EGO-2 Part Data Attributes:
|
MLX90251EGO-2
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90251EGO-2
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 62mT Min, 156mT Max, Rectangular, Surface Mount, LEAD FREE, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE, RATIOMETERIC OUTPUT, SENSITIVITY 210 MV/MT | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Magnetic Field Range-Max | 156 mT | |
Magnetic Field Range-Min | 62 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 mA | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 2100 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |