Part Details for MLX90248ESC-EBA-000-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90248ESC-EBA-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90248ESC-EBA-000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90248ESC-EBA-000-RETR-ND
|
DigiKey | OMNIPOLAR, NON-PROGRAMMABLE.SWIT Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1898 / $0.2201 | Buy Now |
DISTI #
482-90248ESCEBA000RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors omnipolar, non-programmable.switch, 1.5V to 3.6V RoHS: Compliant | 0 |
|
$0.2060 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1879 | Buy Now |