Part Details for MLX90242LUA-CC03 by Melexis Microelectronic Integrated Systems
Overview of MLX90242LUA-CC03 by Melexis Microelectronic Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MLX90242LUA-CC03
MLX90242LUA-CC03 CAD Models
MLX90242LUA-CC03 Part Data Attributes
|
MLX90242LUA-CC03
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90242LUA-CC03
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -50mT Min, 50mT Max, 0.25-4.75V, Rectangular, Through Hole Mount, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Body Breadth | 1.5 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 0.5 % | |
Magnetic Field Range-Max | 50 mT | |
Magnetic Field Range-Min | -50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 mA | |
Output Range | 0.25-4.75V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 20 Ω | |
Sensitivity (mV/G) | 400 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |