Part Details for MLX90217LUA by Melexis Microelectronic Integrated Systems
Results Overview of MLX90217LUA by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLX90217LUA Information
MLX90217LUA by Melexis Microelectronic Integrated Systems is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MLX90217LUA
MLX90217LUA CAD Models
MLX90217LUA Part Data Attributes
|
MLX90217LUA
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90217LUA
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 50mT Min, 400mT Max, 600mV, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SIP3,.1,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.5 mm | |
Body Height | 2.49 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 3.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 400 mT | |
Magnetic Field Range-Min | 50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 600mV | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |