Part Details for MLX81001 by Melexis Microelectronic Integrated Systems
Overview of MLX81001 by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MLX81001
MLX81001 CAD Models
MLX81001 Part Data Attributes
|
MLX81001
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX81001
Melexis Microelectronic Integrated Systems
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | MODULE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
PWM Channels | YES | |
Package Code | MODULE | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 7.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |