Part Details for MLX80051KLW-BAA-000-SP by Melexis Microelectronic Integrated Systems
Overview of MLX80051KLW-BAA-000-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX80051KLW-BAA-000-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX80051KLW-BAA-000-SP-ND
|
DigiKey | IC TRANSCEIVER 5V 70MA 20QFN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
52 In Stock |
|
$1.4720 / $1.6400 | Buy Now |
Part Details for MLX80051KLW-BAA-000-SP
MLX80051KLW-BAA-000-SP CAD Models
MLX80051KLW-BAA-000-SP Part Data Attributes:
|
MLX80051KLW-BAA-000-SP
Melexis Microelectronic Integrated Systems
Buy Now
|
Compare Parts:
MLX80051KLW-BAA-000-SP
Melexis Microelectronic Integrated Systems
|
Samacsys Manufacturer | Melexis |